Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR5322W10R0JE
Newark Part No.
Re-Reel06X6829
Cut Tape06X6829
Product RangePWR5322 Series
Your Part Number
Technical Datasheet
1,582 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR5322W10R0JE
Newark Part No.
Re-Reel06X6829
Cut Tape06X6829
Product RangePWR5322 Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR5322 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating-
Product Length13.5mm
Product Width5.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
PWR5322 Series
Voltage Rating
-
Product Width
5.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for PWR5322W10R0JE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability