Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RJ26FX103Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 51AM1396 |
| Product Range | RJ26 Series |
| Your Part Number | |
| Technical Datasheet |
190 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.930 |
| 25+ | $9.460 |
| 100+ | $8.190 |
| 250+ | $7.570 |
| 500+ | $6.730 |
| 1000+ | $6.380 |
| 2500+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | RJ26FX103Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 51AM1396 |
| Product Range | RJ26 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 10kohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 12Turns |
| Product Range | RJ26 Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 1/4 Inch Square |
| Resistor Case / Package | - |
| Product Length | 6.35mm |
| Product Width | 4.32mm |
| Product Height | 6.35mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 150°C |
| Qualification | MIL-PRF-22097 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | RJ26 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 1/4 Inch Square |
| Product Length | 6.35mm |
| Product Height | 6.35mm |
| Operating Temperature Max | 150°C |
| SVHC | Lead (04-Feb-2026) |
| Element Material | Cermet |
|---|---|
| Track Resistance | 10kohm |
| No. of Turns | 12Turns |
| Power Rating | 250mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | - |
| Product Width | 4.32mm |
| Operating Temperature Min | -65°C |
| Qualification | MIL-PRF-22097 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
