Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0912-101KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AN7978
Product RangeRLB Series
Your Part Number
1,200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.427 |
| 25+ | $0.373 |
| 50+ | $0.352 |
| 100+ | $0.331 |
| 500+ | $0.312 |
| 1000+ | $0.271 |
| 2500+ | $0.266 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0912-101KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AN7978
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)1.2A
DC Resistance Max0.33ohm
Inductance Tolerance± 10%
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.2A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
1A
DC Resistance Max
0.33ohm
SVHC
No SVHC (20-Jun-2016)
Alternatives for RLB0912-101KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
