Print Page
RLB0913-4R7K
Power Inductor, 4.7µH, 0.03ohm, 4A Irms, 4.3A Isat, ±10%, Unshielded, RLB0913 Series, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0913-4R7KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC5829
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1200+ | $0.621 |
| 2500+ | $0.579 |
Price for:Each
Minimum: 1200
Multiple: 1200
$745.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-4R7KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC5829
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)4A
Saturation Current (Isat)4.3A
DC Resistance Max30mohm
Inductance Tolerance± 10%
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.3A
Inductance Tolerance
± 10%
Inductance
4.7µH
RMS Current (Irms)
4A
DC Resistance Max
30mohm
SVHC
No SVHC (20-Jun-2016)
Alternatives for RLB0913-4R7K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
