Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB1314-101KLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61J7944
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1170+ | $1.290 |
| 2340+ | $0.941 |
| 3510+ | $0.846 |
| 5850+ | $0.753 |
| 11700+ | $0.652 |
| 29250+ | $0.564 |
| 58500+ | $0.496 |
| 117000+ | $0.460 |
Price for:Each
Minimum: 1170
Multiple: 1170
$1,509.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1314-101KLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61J7944
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)-
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
1A
DC Resistance Max
0.12ohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for RLB1314-101KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
