Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSA-10-100-SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM5120
Product RangeRiedon RS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 84+ | $48.300 |
| 100+ | $46.710 |
| 250+ | $45.140 |
Price for:Each
Minimum: 84
Multiple: 42
$4,057.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSA-10-100-SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM5120
Product RangeRiedon RS Series
Technical Datasheet
Current Rating10A
Accuracy %0.25%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRiedon RS Series
SVHCLead
Technical Specifications
Current Rating
10A
Operating Temperature Min
-40°C
Product Range
Riedon RS Series
Accuracy %
0.25%
Operating Temperature Max
60°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
