Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSA-30-100-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AM5131
Product RangeRiedon RS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 84+ | $44.240 |
| 168+ | $44.180 |
| 252+ | $44.110 |
| 420+ | $43.230 |
| 840+ | $42.350 |
| 2100+ | $41.470 |
| 4200+ | $40.590 |
Price for:Each
Minimum: 84
Multiple: 84
$3,716.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSA-30-100-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AM5131
Product RangeRiedon RS Series
Technical Datasheet
Current Rating30A
Accuracy %0.25%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRiedon RS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Current Rating
30A
Operating Temperature Min
-40°C
Product Range
Riedon RS Series
Accuracy %
0.25%
Operating Temperature Max
60°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
