Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSB-600-50-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AM5150
Product RangeRiedon RS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 48+ | $78.920 |
| 96+ | $77.310 |
| 144+ | $75.700 |
| 240+ | $74.190 |
| 480+ | $72.670 |
| 1200+ | $71.160 |
Price for:Each
Minimum: 48
Multiple: 48
$3,788.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSB-600-50-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AM5150
Product RangeRiedon RS Series
Technical Datasheet
Current Rating600A
Accuracy %0.25%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRiedon RS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Current Rating
600A
Operating Temperature Min
-40°C
Product Range
Riedon RS Series
Accuracy %
0.25%
Operating Temperature Max
60°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
