Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSH-300-50-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AM5158
Product RangeRiedon RSH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 24+ | $59.980 |
| 48+ | $59.610 |
| 72+ | $59.230 |
| 120+ | $57.640 |
| 240+ | $56.170 |
| 600+ | $54.680 |
Price for:Each
Minimum: 24
Multiple: 24
$1,439.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSH-300-50-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AM5158
Product RangeRiedon RSH Series
Technical Datasheet
Current Rating300A
Accuracy %0.25%
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeRiedon RSH Series
SVHCLead (04-Feb-2026)
Technical Specifications
Current Rating
300A
Operating Temperature Min
-40°C
Product Range
Riedon RSH Series
Accuracy %
0.25%
Operating Temperature Max
70°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
