Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSH-50-50-SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM5161
Product RangeRiedon RSH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 24+ | $59.020 |
| 25+ | $54.080 |
| 50+ | $50.230 |
| 100+ | $48.590 |
| 250+ | $46.940 |
Price for:Each
Minimum: 24
Multiple: 12
$1,416.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSH-50-50-SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM5161
Product RangeRiedon RSH Series
Technical Datasheet
Current Rating50A
Accuracy %0.25%
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeRiedon RSH Series
SVHCLead
Technical Specifications
Current Rating
50A
Operating Temperature Min
-40°C
Product Range
Riedon RSH Series
Accuracy %
0.25%
Operating Temperature Max
70°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
