Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSN-20-100B-SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM5182
Product RangeRiedon RSN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 24+ | $78.690 |
| 25+ | $75.090 |
| 50+ | $73.100 |
| 100+ | $70.700 |
| 250+ | $68.310 |
Price for:Each
Minimum: 24
Multiple: 8
$1,888.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSN-20-100B-SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM5182
Product RangeRiedon RSN Series
Technical Datasheet
Current Rating20A
Accuracy %0.1%
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeRiedon RSN Series
SVHCLead
Technical Specifications
Current Rating
20A
Operating Temperature Min
-30°C
Product Range
Riedon RSN Series
Accuracy %
0.1%
Operating Temperature Max
70°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
