Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSN-400-100B-SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM5188
Product RangeRiedon RSN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 24+ | $85.680 |
| 25+ | $81.770 |
| 50+ | $79.600 |
| 100+ | $76.980 |
| 250+ | $74.370 |
Price for:Each
Minimum: 24
Multiple: 8
$2,056.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSN-400-100B-SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM5188
Product RangeRiedon RSN Series
Technical Datasheet
Current Rating400A
Accuracy %0.1%
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeRiedon RSN Series
SVHCLead
Technical Specifications
Current Rating
400A
Operating Temperature Min
-30°C
Product Range
Riedon RSN Series
Accuracy %
0.1%
Operating Temperature Max
70°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
