Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRTR24DX103M
Newark Part No.04B2164
Product RangeRTR24 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $55.600 |
| 50+ | $54.460 |
| 100+ | $51.170 |
Price for:Each
Minimum: 25
Multiple: 25
$1,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRTR24DX103M
Newark Part No.04B2164
Product RangeRTR24 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Potentiometer MountingThrough Hole
Adjustment TypeSide Adjust
Product RangeRTR24 Series
Track Resistance10kohm
No. of Turns25Turns
Resistance Tolerance± 5%
Temperature Coefficient± 50ppm/°C
Power Rating750mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / Package-
Product Length9.53mm
Product Width3.81mm
Product Height9.53mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Product Range
RTR24 Series
No. of Turns
25Turns
Temperature Coefficient
± 50ppm/°C
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
9.53mm
Operating Temperature Max
150°C
MSL
-
Element Material
Wirewound
Adjustment Type
Side Adjust
Track Resistance
10kohm
Resistance Tolerance
± 5%
Power Rating
750mW
Resistor Case / Package
-
Product Width
3.81mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate