Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE0604A-3R9M
Newark Part No.31Y4168
Product RangeSDE0604A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.782 |
| 10+ | $0.664 |
| 25+ | $0.594 |
| 50+ | $0.581 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0604A-3R9M
Newark Part No.31Y4168
Product RangeSDE0604A Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)3.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.2A
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Product RangeSDE0604A Series
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.065ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
3.2A
Product Range
SDE0604A Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SDE0604A-3R9M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability