Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0302-122KL
Newark Part No.33AK4290
Product RangeSDR0302 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.425 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-122KL
Newark Part No.33AK4290
Product RangeSDR0302 Series
Technical Datasheet
Inductance1.2mH
RMS Current (Irms)60mA
Inductor ConstructionUnshielded
Saturation Current (Isat)80mA
Product RangeSDR0302 Series
Power Inductor Case3mm x 2.8mm x 2.5mm
DC Resistance Max30ohm
Inductance Tolerance± 10%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2mH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
DC Resistance Max
30ohm
Product Length
3mm
Product Height
2.5mm
RMS Current (Irms)
60mA
Saturation Current (Isat)
80mA
Power Inductor Case
3mm x 2.8mm x 2.5mm
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SDR0302-122KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate