60mA SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK1120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.301
25+
$0.235
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µH
60mA
Wirewound
60mA
LSQN Series
0805 [2012 Metric]
0805 [2012 Metric]
9.1ohm
± 10%
2mm
1.25mm
1.25mm
52K7507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.374
10+
$0.374
25+
$0.374
50+
$0.374
100+
$0.374
Min: 1 / Mult: 1
Min: 10 / Mult: 1
120mH
60mA
Shielded
69mA
DR Series
-
-
-
± 20%
12.5mm
12.5mm
6mm
74R9630

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$0.670
10000+
$0.656
Min: 6000 / Mult: 2000
4.7mH
60mA
Shielded
21mA
SRE6603 Series
6.6mm x 4.45mm x 1.27mm
-
13.9ohm
± 20%
6.6mm
4.45mm
1.27mm
74R9629

RoHS

Each (Supplied on Cut Tape)
1+
$0.882
Min: 6000 / Mult: 2000
Min: 6000 / Mult: 2000
4.7mH
60mA
Shielded
21mA
SRE6603 Series
6.6mm x 4.45mm x 1.27mm
-
13.9ohm
± 20%
6.6mm
4.45mm
1.27mm
61J7986

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.381
5000+
$0.372
10000+
$0.344
20000+
$0.321
30000+
$0.299
More Pricing...
Min: 2000 / Mult: 2000
1.2mH
60mA
Unshielded
80mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
30ohm
± 10%
3mm
2.8mm
2.5mm
71AC4857

RoHS

Each (Supplied on Cut Tape)
500+
$1.150
Min: 600 / Mult: 600
Min: 600 / Mult: 600
4.7mH
60mA
Shielded
21mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
13.9ohm
± 20%
6.6mm
4.4mm
3mm
76AH5456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.364
10+
$0.304
25+
$0.288
50+
$0.272
100+
$0.257
More Pricing...
Min: 5 / Mult: 5
560µH
60mA
Unshielded
-
LQH32CN_23 Series
3.2mm x 2.5mm x 2mm
1210 [3225 Metric]
28.6ohm
± 10%
3.2mm
2.5mm
2mm
27K7296

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.020
1000+
$1.940
2000+
$1.850
4000+
$1.710
6000+
$1.660
More Pricing...
Min: 600 / Mult: 600
120mH
60mA
Shielded
69mA
DR Series
-
-
-
± 20%
12.5mm
12.5mm
6mm
47AK1121

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.192
5000+
$0.174
10000+
$0.148
20000+
$0.131
30000+
$0.123
More Pricing...
Min: 3000 / Mult: 3000
100µH
60mA
Wirewound
60mA
LSQN Series
0805 [2012 Metric]
0805 [2012 Metric]
9.1ohm
± 10%
2mm
1.25mm
1.25mm
33AK4290

RoHS

Each (Supplied on Cut Tape)
1000+
$0.425
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
1.2mH
60mA
Unshielded
80mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
30ohm
± 10%
3mm
2.8mm
2.5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK