Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNA201212T101K
Newark Part No.47AK1120
Product RangeLSQN Series
Also Known AsCB2012T101K
Your Part Number
Technical Datasheet
4,790 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 25+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNA201212T101K
Newark Part No.47AK1120
Product RangeLSQN Series
Also Known AsCB2012T101K
Technical Datasheet
Inductance100µH
RMS Current (Irms)60mA
Inductor ConstructionWirewound
Saturation Current (Isat)60mA
Product RangeLSQN Series
Power Inductor Case0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max9.1ohm
Inductance Tolerance± 10%
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Wirewound
Product Range
LSQN Series
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
60mA
Saturation Current (Isat)
60mA
Power Inductor Case
0805 [2012 Metric]
DC Resistance Max
9.1ohm
Product Length
2mm
Product Height
1.25mm
Technical Docs (2)
Alternatives for LSQNA201212T101K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability