Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-221KL
Newark Part No.
Re-Reel23T1169
Cut Tape23T1169
Product RangeSDR1006 Series
Your Part Number
3,850 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.913 |
| 25+ | $0.868 |
| 50+ | $0.820 |
| 100+ | $0.775 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-221KL
Newark Part No.
Re-Reel23T1169
Cut Tape23T1169
Product RangeSDR1006 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)660mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Product RangeSDR1006 Series
Inductor Case / Package-
DC Resistance Max0.73ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
SDR1006-221KL is a SDR1006 series SMD power inductor. Applications include input/output of DC/DC converters, power supplies for portable communications equipment, camcorders, LCD TVs, CD players.
- Small design of only 9.8mm maximum diameter
- 220μH inductance (1KHz), ±10% tolerance
- 0.796MHz test frequency, 3.8MHz minimum SRF, 0.73ohm maximum RDC
- 0.66A maximum RMS current, 1.10A typical saturation current, 1V test voltage
- Ferrite DR core material, enamelled copper wire, DAP base, Ag/Ni/Sn terminal
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
660mA
Saturation Current (Isat)
1.1A
Product Range
SDR1006 Series
DC Resistance Max
0.73ohm
Product Length
9.8mm
Product Height
5.8mm
Alternatives for SDR1006-221KL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
