660mA SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AC1080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$2.210
25+
$2.160
50+
$2.110
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
330µH
660mA
Semishielded
900mA
WE-LQS Series
8mm x 8mm x 4.2mm
-
0.865ohm
± 20%
8mm
8mm
4.2mm
22AC4949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.616
10+
$0.531
25+
$0.493
50+
$0.454
100+
$0.414
More Pricing...
Min: 5 / Mult: 5
15µH
660mA
Shielded
660mA
VLS-CX-1 Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.914ohm
± 20%
2.5mm
2mm
1mm
92AH7063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
10+
$3.670
25+
$3.610
50+
$3.550
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
47µH
660mA
Shielded
1A
WE-SPC Series
4.8mm x 4.8mm x 2.8mm
-
0.608ohm
± 20%
4.8mm
4.8mm
2.8mm
23T1169

RoHS

Each (Supplied on Cut Tape)
1+
$1.520
10+
$1.090
25+
$1.040
50+
$0.995
100+
$0.949
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µH
660mA
Unshielded
1.1A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
0.73ohm
± 10%
9.8mm
9.8mm
5.8mm
38AC2313

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
$0.631
1600+
$0.629
3200+
$0.626
Min: 800 / Mult: 800
220µH
660mA
Unshielded
1.1A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
0.73ohm
± 10%
9.8mm
9.8mm
5.8mm
15AC9177

RoHS

Date/Lot Code

Each
1+
$1.520
10+
$1.510
25+
$1.510
50+
$1.300
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
22µH
660mA
Shielded
460mA
WE-LQFS Series
3.8mm x 3.8mm x 1.8mm
-
0.481ohm
± 20%
3.8mm
3.8mm
1.8mm
55Y4238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.533
10+
$0.463
25+
$0.437
50+
$0.411
100+
$0.388
More Pricing...
Min: 5 / Mult: 5
22µH
660mA
Shielded
600mA
VLS-CX-1 Series
2.5mm x 2mm x 1.2mm
1008 [2520 Metric]
0.955ohm
± 20%
2.5mm
2mm
1.2mm
75AC0430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.697
250+
$0.547
500+
$0.497
1000+
$0.457
5000+
$0.423
Min: 10 / Mult: 10
120µH
660mA
Unshielded
-
MCSD75 Series
7.8mm x 7mm x 5mm
-
0.43ohm
± 10%
7.8mm
7mm
5mm
62AC1077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$2.050
25+
$2.010
50+
$1.950
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
220µH
660mA
Semishielded
750mA
WE-LQS Series
6mm x 6mm x 4.5mm
-
0.85ohm
± 20%
6mm
6mm
4.5mm
69AH3672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.368
10+
$0.340
25+
$0.324
50+
$0.307
100+
$0.291
More Pricing...
Min: 5 / Mult: 5
47µH
660mA
Semishielded
430mA
VLS-CX-1 Series
3mm x 3mm x 1.2mm
-
1.447ohm
± 20%
3mm
3mm
1.2mm
69AH3686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
10+
$0.357
25+
$0.354
50+
$0.328
100+
$0.304
More Pricing...
Min: 5 / Mult: 5
47µH
660mA
Semishielded
460mA
VLS-CX-1 Series
3mm x 3mm x 1.5mm
-
1.441ohm
± 20%
3mm
3mm
1.5mm
91AH9397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.910
10+
$3.700
25+
$3.600
50+
$3.480
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
1000µH
660mA
Shielded
1.1A
WE-PD Series
12mm x 12mm x 8mm
-
1.09ohm
± 20%
12mm
12mm
8mm
20AM2377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
10+
$0.510
25+
$0.473
50+
$0.434
100+
$0.397
More Pricing...
Min: 1 / Mult: 1
120µH
660mA
Unshielded
-
IDCP3020-01 Series
-
-
0.47ohm
± 20%
7.8mm
7mm
5.3mm
47AK7137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.507
25+
$0.480
50+
$0.451
100+
$0.427
More Pricing...
Min: 5 / Mult: 5
10µH
660mA
Shielded
800mA
VLS-E Series
2.5mm x 2mm x 1.5mm
-
0.588ohm
± 20%
2.5mm
2mm
1.5mm
20AM9144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.367
25+
$0.304
50+
$0.265
100+
$0.226
250+
$0.205
More Pricing...
Min: 1 / Mult: 1
47µH
660mA
Shielded
700mA
IFSC1616AH-01 Series
-
-
0.744ohm
± 20%
4mm
4mm
1.8mm
75R0069

RoHS

Each
1+
$0.104
10+
$0.104
100+
$0.104
500+
$0.104
1000+
$0.104
More Pricing...
Min: 1 / Mult: 1
220µH
660mA
Unshielded
-
MCSDC1006 Series
10mm x 9.8mm x 5.8mm
-
0.73ohm
± 10%
10mm
9.8mm
5.8mm
48T7094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.057
10+
$0.057
25+
$0.057
50+
$0.057
100+
$0.057
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µH
660mA
Shielded
650mA
NRS Series
6mm x 6mm x 2.8mm
-
600mohm
± 20%
6mm
6mm
2.8mm
62X0446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.806
10+
$0.723
25+
$0.659
50+
$0.583
100+
$0.518
More Pricing...
Min: 1 / Mult: 1
100µH
660mA
Semishielded
650mA
SRN6028 Series
6mm x 6mm x 2.8mm
-
0.72ohm
± 20%
6mm
6mm
2.8mm
88T9909

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
100µH
660mA
Shielded
650mA
NRS Series
6mm x 6mm x 2.8mm
-
0.78ohm
± 20%
6mm
6mm
2.8mm
63K3504

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.030
2000+
$0.929
4000+
$0.835
6000+
$0.805
10000+
$0.787
Min: 1000 / Mult: 500
220µH
660mA
Unshielded
1.1A
PM105 Series
-
-
0.73ohm
± 10%
-
-
-
84R6435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.284
Min: 2000 / Mult: 2000
100µH
660mA
Shielded
620mA
NR Series
6mm x 6mm x 2.8mm
-
600mohm
± 20%
6mm
6mm
2.8mm
29X7832

RoHS

Each (Supplied on Cut Tape)
1000+
$0.340
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
100µH
660mA
Shielded
650mA
NRS Series
6mm x 6mm x 2.8mm
-
600mohm
± 20%
6mm
6mm
2.8mm
29X7833

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.340
5000+
$0.324
10000+
$0.289
20000+
$0.264
30000+
$0.248
More Pricing...
Min: 2000 / Mult: 2000
100µH
660mA
Shielded
650mA
NRS Series
6mm x 6mm x 2.8mm
-
600mohm
± 20%
6mm
6mm
2.8mm
54K4587

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.120
4000+
$1.010
6000+
$0.966
10000+
$0.945
Min: 2000 / Mult: 2000
33µH
660mA
Shielded
750mA
LD Series
4.5mm x 4mm x 3.2mm
-
0.54ohm
± 10%
4.5mm
4mm
3.2mm
31Y5045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
660mA
Shielded
440mA
VLF-M Series
-
-
0.59ohm
± 20%
2.5mm
2mm
1mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK