Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6028T 101MMGJ
Newark Part No.48T7094
Product RangeNRS Series
Technical Datasheet
Packaging Options
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.057 |
10+ | $0.057 |
25+ | $0.057 |
50+ | $0.057 |
100+ | $0.057 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6028T 101MMGJ
Newark Part No.48T7094
Product RangeNRS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)660mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeNRS Series
Power Inductor Case6mm x 6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max600mohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
Alternatives for NRS6028T 101MMGJ
1 Product Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
660mA
Saturation Current (Isat)
650mA
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
600mohm
Product Length
6mm
Product Height
2.8mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability