Print Page
LD1-330-R
Power Inductor (SMD), 33 µH, 660 mA, Shielded, 750 mA, LD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD1-330-R
Newark Part No.54K4587
Product RangeLD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
2000+ | $1.120 |
4000+ | $1.010 |
6000+ | $0.966 |
10000+ | $0.945 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,240.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD1-330-R
Newark Part No.54K4587
Product RangeLD Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)660mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeLD Series
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.54ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
LD Series
DC Resistance Max
0.54ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
660mA
Saturation Current (Isat)
750mA
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for LD1-330-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate