Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF252010MT-100M
Newark Part No.31Y5045
Product RangeVLF-M Series
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF252010MT-100M
Newark Part No.31Y5045
Product RangeVLF-M Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)660mA
Inductor ConstructionShielded
Saturation Current (Isat)440mA
Product RangeVLF-M Series
Inductor Case / Package-
DC Resistance Max0.59ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (16-Jul-2019)
Alternatives for VLF252010MT-100M
2 Products Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.59ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
660mA
Saturation Current (Isat)
440mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability