Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603SP100M-2 Fuse, Surface Mount, 1 A, Time Delay, 32 V, 0603 [1608 Metric], SinglFuse SF-0603SP-M Series](https://canada.newark.com/productimages/standard/en_US/52AC6456-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603SP100M-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel52AC6456RL
Cut Tape52AC6456
Product RangeSinglFuse SF-0603SP-M Series
Your Part Number
1,554 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 25+ | $0.928 |
| 100+ | $0.732 |
| 250+ | $0.686 |
| 500+ | $0.644 |
| 1000+ | $0.602 |
| 5000+ | $0.567 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603SP100M-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel52AC6456RL
Cut Tape52AC6456
Product RangeSinglFuse SF-0603SP-M Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicTime Delay
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SP-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
SinglFuse SF-0603SP-M Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for SF-0603SP100M-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
