Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206S800M-2 Fuse, Surface Mount, 8 A, Slow Blow, 32 V, 1206 [3216 Metric], SinglFuse SF-1206S-M Series](https://canada.newark.com/productimages/standard/en_US/52AC6527-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206S800M-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52AC6527
Product RangeSinglFuse SF-1206S-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,785.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S800M-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52AC6527
Product RangeSinglFuse SF-1206S-M Series
Technical Datasheet
Fuse Current8A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206S-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC45A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
SinglFuse SF-1206S-M Series
Breaking Capacity Current DC
45A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
