Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206SP200M-2 Fuse, Surface Mount, 2 A, Time Delay, 63 V, 1206 [3216 Metric], SinglFuse SF-1206SP-M Series](https://canada.newark.com/productimages/standard/en_US/52AC6493-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206SP200M-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel52AC6499RL
Cut Tape52AC6499
Product RangeSinglFuse SF-1206SP-M Series
Your Part Number
2,128 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.983 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.983 |
| 25+ | $0.906 |
| 100+ | $0.714 |
| 250+ | $0.662 |
| 500+ | $0.623 |
| 1000+ | $0.581 |
| 5000+ | $0.547 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206SP200M-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel52AC6499RL
Cut Tape52AC6499
Product RangeSinglFuse SF-1206SP-M Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicTime Delay
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206SP-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Time Delay
Voltage Rating VDC
63V
Product Range
SinglFuse SF-1206SP-M Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for SF-1206SP200M-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
