Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-2410FP0062T-2Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel26AH0047RL
Cut Tape26AH0047
Product RangeSinglFuse SF-2410FP-T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $10.250 | $51.25 |
| Total Price | $51.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $10.250 |
| 25+ | $9.860 |
| 50+ | $9.320 |
| 125+ | $9.020 |
| 250+ | $8.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410FP0062T-2Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel26AH0047RL
Cut Tape26AH0047
Product RangeSinglFuse SF-2410FP-T
Technical Datasheet
Fuse Current62mA
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC-
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410FP-T
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
62mA
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
SinglFuse SF-2410FP-T
Breaking Capacity Current DC
300A
Technical Docs (1)
Alternatives for SF-2410FP0062T-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
