Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-3812F5000T-2 Fuse, Surface Mount, 50 A, Fast Acting, 250 VAC, 250 VDC, 3812 [10030 Metric]](https://canada.newark.com/productimages/standard/en_US/13AN7993-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-3812F5000T-2Copy
Newark Part No.
Full Reel65AH0876
Cut Tape13AN7993
Product RangeSinglFuse SF-3812F-T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $5.890 | $29,450.00 |
| Total Price | $29,450.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 10000+ | $4.710 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $4.000 |
| 8000+ | $3.750 |
| 12000+ | $3.640 |
| 20000+ | $3.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812F5000T-2Copy
Newark Part No.
Full Reel65AH0876
Cut Tape13AN7993
Product RangeSinglFuse SF-3812F-T Series
Technical Datasheet
Fuse Current50A
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC250VDC
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse SF-3812F-T Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Fuse Current
50A
Voltage Rating VAC
250VAC
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (20-Jun-2016)
Blow Characteristic
Fast Acting
Voltage Rating VDC
250VDC
Product Range
SinglFuse SF-3812F-T Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Alternatives for SF-3812F5000T-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
