Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-3812TM200T-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel94AC4967RL
Cut Tape94AC4967
Product RangeSinglFuse Telefuse SF-3812TM-T
Your Part Number
4,247 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.410 | $12.05 |
| Total Price | $12.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.410 |
| 50+ | $2.310 |
| 125+ | $2.180 |
| 250+ | $2.110 |
| 500+ | $2.090 |
| 1250+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812TM200T-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel94AC4967RL
Cut Tape94AC4967
Product RangeSinglFuse Telefuse SF-3812TM-T
Technical Datasheet
Fuse Current2A
Blow CharacteristicSlow Blow
Voltage Rating VAC600V
Voltage Rating VDC125V
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse Telefuse SF-3812TM-T
Breaking Capacity Current AC60A
Breaking Capacity Current DC100A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
600V
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
60A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
SinglFuse Telefuse SF-3812TM-T
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for SF-3812TM200T-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
