Print Page
9,802 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.723 | $3.61 |
| Total Price | $3.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.723 |
| 10+ | $0.446 |
| 15+ | $0.404 |
| 25+ | $0.364 |
| 50+ | $0.322 |
| 125+ | $0.284 |
| 250+ | $0.249 |
| 500+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMAJ6.0ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel64AH8516RL
Cut Tape64AH8516
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage6V
Clamping Voltage Max11.4V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage6.67V
Maximum Breakdown Voltage8.15V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
6V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
6.67V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
11.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
8.15V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ6.0A
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

