
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.709 | $0.71 |
| Total Price | $0.71 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.709 |
| 50+ | $0.316 |
| 100+ | $0.277 |
| 250+ | $0.243 |
| 500+ | $0.209 |
| 1000+ | $0.204 |
| 2500+ | $0.200 |
| 5000+ | $0.196 |
| Quantity | Price |
|---|---|
| 12000+ | $0.218 |
| 36000+ | $0.214 |
| 60000+ | $0.210 |
Product Information
Product Overview
The SMBJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 495V and breakdown voltage up to 550V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
- 600W Power dissipation
- -55 to 150°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial
Technical Specifications
SMBJ Series
6V
DO-214AA (SMB)
6.67V
600W
Surface Mount
Lead (04-Feb-2026)
Bidirectional
10.3V
2Pins
7.67V
150°C
-
Technical Docs (3)
Alternatives for SMBJ6.0CA
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
