Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMBJ78CACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel67R0211
Cut Tape67R1691
Product RangeSMBJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.143 | $1,716.00 |
| Total Price | $1,716.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.143 |
| 24000+ | $0.138 |
| 36000+ | $0.135 |
| 60000+ | $0.132 |
| 120000+ | $0.129 |
| 300000+ | $0.126 |
| 600000+ | $0.124 |
| 1200000+ | $0.121 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.195 |
| 36000+ | $0.189 |
| 60000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMBJ78CACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel67R0211
Cut Tape67R1691
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage78V
Clamping Voltage Max126V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage86.7V
Maximum Breakdown Voltage99.7V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
78V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
86.7V
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
126V
No. of Pins
2Pins
Maximum Breakdown Voltage
99.7V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
