Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905-251YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel05R8218
Re-Reel13AN8037RL
Cut Tape13AN8037
Product RangeSRF0905 Series
Your Part Number
10,714 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 25+ | $1.140 |
| 100+ | $1.060 |
| 250+ | $0.981 |
| 500+ | $0.896 |
| 1000+ | $0.851 |
| 5000+ | $0.834 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.140 |
| 2500+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-251YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel05R8218
Re-Reel13AN8037RL
Cut Tape13AN8037
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating1.2A
Inductance250µH
DC Resistance Max0.13ohm
Product RangeSRF0905 Series
Impedance600ohm
Voltage Rating VAC-
Voltage Rating VDC80V
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
DC Current Rating
1.2A
DC Resistance Max
0.13ohm
Impedance
600ohm
Voltage Rating VDC
80V
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (20-Jun-2016)
Inductance
250µH
Product Range
SRF0905 Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
