Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905A-400YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel41Y0220
Cut Tape33AK4328
Product RangeSRF0905A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.180 | $2,360.00 |
| Total Price | $2,360.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.180 |
| 4000+ | $1.160 |
| 6000+ | $1.140 |
| 10000+ | $1.110 |
| 20000+ | $1.090 |
| 50000+ | $1.070 |
| 100000+ | $1.040 |
| 200000+ | $1.020 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.927 |
| 6000+ | $0.857 |
| 10000+ | $0.809 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-400YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel41Y0220
Cut Tape33AK4328
Product RangeSRF0905A Series
Technical Datasheet
DC Current Rating900mA
Inductance40µH
DC Resistance Max0.25ohm
Product RangeSRF0905A Series
Common Mode Filter Case9.2mm x 6mm x 5mm
Impedance800ohm
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
900mA
DC Resistance Max
0.25ohm
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
40µH
Product Range
SRF0905A Series
Impedance
800ohm
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
