Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905A-501YCopy
Newark Part No.
Full Reel41Y0224
Re-Reel31Y4592
Cut Tape31Y4592
Product RangeSRF0905A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.840 | $2.84 |
| Total Price | $2.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.690 |
| 25+ | $2.480 |
| 50+ | $2.250 |
| 100+ | $2.060 |
| 250+ | $1.780 |
| 500+ | $1.610 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.040 |
| 4000+ | $0.929 |
| 6000+ | $0.896 |
| 10000+ | $0.876 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-501YCopy
Newark Part No.
Full Reel41Y0224
Re-Reel31Y4592
Cut Tape31Y4592
Product RangeSRF0905A Series
Technical Datasheet
DC Current Rating1A
Inductance500µH
DC Resistance Max0.15ohm
Product RangeSRF0905A Series
Common Mode Filter Case9.2mm x 6mm x 5mm
Impedance1kohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.15ohm
Common Mode Filter Case
9.2mm x 6mm x 5mm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
500µH
Product Range
SRF0905A Series
Impedance
1kohm
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SRF0905A-501Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
