Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1306-350YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel92AH6053RL
Cut Tape92AH6053
Product RangeSRF1306 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 25+ | $1.820 |
| 100+ | $1.780 |
| 250+ | $1.740 |
| 500+ | $1.690 |
| 1000+ | $1.650 |
| 5000+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1306-350YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel92AH6053RL
Cut Tape92AH6053
Product RangeSRF1306 Series
Technical Datasheet
DC Current Rating2.7A
Inductance35µH
DC Resistance Max0.035ohm
Product RangeSRF1306 Series
Common Mode Filter Case-
Impedance400ohm
Inductor Case / Package-
Product Length10.5mm
Product Width9.5mm
Product Height5.75mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.7A
DC Resistance Max
0.035ohm
Common Mode Filter Case
-
Inductor Case / Package
-
Product Width
9.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
35µH
Product Range
SRF1306 Series
Impedance
400ohm
Product Length
10.5mm
Product Height
5.75mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRF1306-350Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
