Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3216-601YCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel14P7236
Re-Reel06X7472RL
Cut Tape06X7472
Product RangeSRF3216 Series
Your Part Number
2,000 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.770 | $3.85 |
| Total Price | $3.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.770 |
| 25+ | $0.660 |
| 100+ | $0.615 |
| 250+ | $0.599 |
| 500+ | $0.571 |
| 1000+ | $0.544 |
| 2500+ | $0.528 |
| 5000+ | $0.515 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.530 |
| 5000+ | $0.520 |
| 10000+ | $0.486 |
| 20000+ | $0.455 |
| 30000+ | $0.428 |
| 50000+ | $0.413 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216-601YCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel14P7236
Re-Reel06X7472RL
Cut Tape06X7472
Product RangeSRF3216 Series
Technical Datasheet
DC Current Rating300mA
Inductance-
DC Resistance Max0.8ohm
Product RangeSRF3216 Series
Common Mode Filter Case3.2mm x 1.6mm x 2mm
Impedance600ohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.8ohm
Common Mode Filter Case
3.2mm x 1.6mm x 2mm
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
SRF3216 Series
Impedance
600ohm
Product Length
3.2mm
Product Height
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRF3216-601Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
