Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3216A-161YCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel58Y3750RL
Cut Tape58Y3750
Product RangeSRF3216A Series
Your Part Number
1,642 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.897 | $4.48 |
| Total Price | $4.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.897 |
| 10+ | $0.754 |
| 15+ | $0.713 |
| 25+ | $0.670 |
| 50+ | $0.653 |
| 125+ | $0.636 |
| 250+ | $0.596 |
| 500+ | $0.567 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216A-161YCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel58Y3750RL
Cut Tape58Y3750
Product RangeSRF3216A Series
Technical Datasheet
DC Current Rating350mA
Inductance-
DC Resistance Max0.4ohm
Product RangeSRF3216A Series
Common Mode Filter Case3.2mm x 1.6mm x 2mm
Impedance160ohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
350mA
DC Resistance Max
0.4ohm
Common Mode Filter Case
3.2mm x 1.6mm x 2mm
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
-
Product Range
SRF3216A Series
Impedance
160ohm
Product Length
3.2mm
Product Height
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRF3216A-161Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
