Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015C-180MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AK1812
Product RangeSRN3015C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.348 |
Price for:Reel of 2000
Minimum: 2000
Multiple: 2000
$696.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015C-180MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AK1812
Product RangeSRN3015C Series
Inductance18µH
RMS Current (Irms)1.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)730mA
Product RangeSRN3015C Series
DC Resistance Max0.456ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
18µH
Inductor Construction
Semishielded
Product Range
SRN3015C Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
730mA
DC Resistance Max
0.456ohm
Product Length
3mm
Product Height
1.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
