Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.350 |
| 5+ | $115.630 |
| 10+ | $108.760 |
| 25+ | $102.460 |
| 50+ | $100.750 |
| 100+ | $96.170 |
Price for:Each
Minimum: 1
Multiple: 1
$121.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP-LAB3Copy
Newark Part No.39Y2361
Technical Datasheet
Inductor Kit TypePower Inductors Lab Kit
Kit Contents20/10 Pcs of Each 0.1µH to 100µH Power Inductor
Range of Inductance Values0.1µH to 100µH
No. of Items in Kit-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductor Kit Type
Power Inductors Lab Kit
Range of Inductance Values
0.1µH to 100µH
Product Range
-
Kit Contents
20/10 Pcs of Each 0.1µH to 100µH Power Inductor
No. of Items in Kit
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
