Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R36M
Newark Part No.64X8586
Product RangeSRP1038A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.650 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 1000+ | $1.080 |
| 2000+ | $0.978 |
| 4000+ | $0.879 |
| 6000+ | $0.848 |
| 10000+ | $0.829 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R36M
Newark Part No.64X8586
Product RangeSRP1038A Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeSRP1038A Series
Power Inductor Case11mm x 10mm x 3.8mm
DC Resistance Max1.2mohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
SRP1038A Series
DC Resistance Max
1.2mohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
31A
Saturation Current (Isat)
60A
Power Inductor Case
11mm x 10mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRP1038A-R36M
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate