Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1050WA-101M
Newark Part No.72AK7807
Product RangeSRP1050WA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $1.440 |
1000+ | $1.390 |
2000+ | $1.290 |
4000+ | $1.180 |
6000+ | $1.150 |
10000+ | $1.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$720.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1050WA-101M
Newark Part No.72AK7807
Product RangeSRP1050WA Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP1050WA Series
Inductor Case / Package-
DC Resistance Max0.268ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height5.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRP1050WA Series
DC Resistance Max
0.268ohm
Product Length
11mm
Product Height
5.1mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRP1050WA-101M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate