2.7A SMD Power Inductors:

90 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47T5128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.617
10+
$0.520
25+
$0.511
50+
$0.481
100+
$0.450
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
3.3µH
2.7A
Shielded
2.4A
IFSC-1515AH-01 Series
3.8mm x 3.8mm x 1.8mm
-
0.056ohm
± 20%
3.8mm
3.8mm
1.8mm
50AC8099

RoHS

Each
1+
$2.820
10+
$2.710
25+
$2.670
50+
$2.620
100+
$2.420
More Pricing...
Total:$2.82
Min: 1 / Mult: 1
10µH
2.7A
Shielded
4.6A
WE-MAPI Series
4.1mm x 4.1mm x 3.1mm
-
110mohm
± 20%
4.1mm
4.1mm
3.1mm
75Y6449

RoHS

Date/Lot Code

Each
1+
$1.380
10+
$1.200
25+
$1.100
50+
$0.995
100+
$0.889
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
10µH
2.7A
Shielded
1.6A
SLF Series
6mm x 6mm x 4.5mm
-
0.0468ohm
± 20%
6mm
6mm
4.5mm
26AK2116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.527
10+
$0.440
25+
$0.418
50+
$0.397
100+
$0.375
More Pricing...
Total:$2.64
Min: 5 / Mult: 5
1µH
2.7A
Shielded
3.3A
DFE21CCN_EL Series
0805 [2012 Metric]
0805 [2012 Metric]
0.06ohm
± 20%
2mm
1.2mm
0.8mm
85AH8434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
Total:$1.92
Min: 1 / Mult: 1
1.8µH
2.7A
Unshielded
3.6A
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
0.064ohm
± 20%
4.5mm
4mm
3.2mm
66AH2765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.240
10+
$3.200
25+
$3.140
50+
$3.070
100+
$2.870
Total:$3.24
Min: 1 / Mult: 1
10µH
2.7A
Shielded
4.6A
WE-MAIA Series
4.1mm x 4.1mm x 3.1mm
-
0.11ohm
± 20%
4.1mm
4.1mm
3.1mm
08P2477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.560
25+
$1.560
50+
$1.460
100+
$1.400
Total:$1.62
Min: 1 / Mult: 1
1µH
2.7A
Shielded
2.6A
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
30mohm
± 30%
4.8mm
4.8mm
1.8mm
08P2757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.870
25+
$3.750
50+
$3.640
100+
$3.380
More Pricing...
Total:$4.10
Min: 1 / Mult: 1
47µH
2.7A
Shielded
3A
WE-PD Series
12mm x 12mm x 8mm
-
100mohm
± 20%
12mm
12mm
8mm
44W4786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$3.600
25+
$3.500
50+
$3.380
100+
$3.280
More Pricing...
Total:$3.97
Min: 1 / Mult: 1
8.2µH
2.7A
Shielded
3A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
0.053ohm
± 20%
7.3mm
7.3mm
4.5mm
08P2655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.700
10+
$4.510
25+
$4.330
50+
$4.130
100+
$3.870
More Pricing...
Total:$4.70
Min: 1 / Mult: 1
4.7µH
2.7A
Shielded
4.7A
WE-PD3 Series
12.7mm x 10mm x 4.9mm
-
0.04ohm
± 20%
12.7mm
10mm
4.9mm
44W4530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.420
25+
$2.410
50+
$2.310
100+
$2.150
More Pricing...
Total:$2.48
Min: 1 / Mult: 1
1.8µH
2.7A
Shielded
2.45A
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
25mohm
± 30%
4.8mm
4.8mm
2.8mm
06X7222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
10+
$1.560
25+
$1.450
50+
$1.310
Total:$1.82
Min: 1 / Mult: 1
Total:$131.00
Min: 100 / Mult: 1
47µH
2.7A
Unshielded
4.2A
SDR1307 Series
13mm x 13mm x 7mm
-
0.082ohm
± 20%
13mm
13mm
7mm
12X8974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.790
25+
$1.780
50+
$1.750
100+
$1.710
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
1µH
2.7A
Shielded
4.5A
WE-MAPI Series
3mm x 3mm x 1.5mm
-
0.047ohm
± 20%
3mm
3mm
1.5mm
05AC0166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.587
10+
$0.543
25+
$0.516
50+
$0.490
100+
$0.463
More Pricing...
Total:$2.93
Min: 5 / Mult: 5
1.5µH
2.7A
Semishielded
3.3A
SRN4018TA Series
4mm x 4mm x 1.8mm
-
0.032ohm
± 20%
4mm
4mm
1.8mm
71AC4847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
Total:$1.12
Min: 1 / Mult: 1
Total:$11.20
Min: 10 / Mult: 1
47µH
2.7A
Unshielded
4.2A
SDR1307 Series
13mm x 13mm x 7mm
-
0.082ohm
± 10%
13mm
13mm
7mm
58Y3786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
Total:$9.10
Min: 5 / Mult: 5
Total:$182.00
Min: 100 / Mult: 5
4.7µH
2.7A
Shielded
4A
SRP5015TA Series
5.7mm x 5.2mm x 1.3mm
-
0.118ohm
± 20%
5.7mm
5.2mm
1.3mm
29AK8102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.743
10+
$0.556
25+
$0.530
50+
$0.506
100+
$0.480
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
4.7µH
2.7A
Semishielded
3.5A
SRN5030HA Series
5mm x 5mm x 3mm
-
0.053ohm
± 30%
5mm
5mm
3mm
70AK6827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.090
Total:$2.09
Min: 1 / Mult: 1
Total:$209.00
Min: 100 / Mult: 1
100µH
2.7A
Shielded
4A
SRP1050WA Series
-
-
0.268ohm
± 20%
11mm
10mm
5.1mm
26AM9383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$1.210
25+
$1.120
50+
$0.999
100+
$0.902
More Pricing...
Total:$6.70
Min: 5 / Mult: 5
4.7µH
2.7A
Shielded
4A
WE-PMFI Series
-
1210 [3225 Metric]
0.13ohm
± 20%
3.2mm
2.5mm
1.2mm
76AK7146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
10+
$1.110
25+
$1.050
50+
$0.989
Total:$1.31
Min: 1 / Mult: 1
Total:$98.90
Min: 100 / Mult: 1
15µH
2.7A
Shielded
2A
SRU8043 Series
-
8mm x 8mm x 4.3mm
0.046ohm
± 30%
8mm
8mm
4.3mm
49AM4726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.400
25+
$1.290
50+
$1.160
100+
$1.050
More Pricing...
Total:$7.75
Min: 5 / Mult: 5
1µH
2.7A
Unshielded
4.8A
SDE0403AT Series
-
-
0.048ohm
± 20%
4.5mm
4mm
3.2mm
63AK1441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.825
25+
$0.693
Total:$0.82
Min: 1 / Mult: 1
Total:$8.25
Min: 10 / Mult: 1
1µH
2.7A
Shielded
3.1A
LBCN Series
-
0805 [2012 Metric]
0.085ohm
± 20%
2mm
1.25mm
1mm
32AM8664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$2.820
25+
$2.590
50+
$2.370
100+
$2.180
More Pricing...
Total:$2.97
Min: 1 / Mult: 1
15µH
2.7A
Shielded
3.2A
DFEG7030D Series
-
-
0.147ohm
± 20%
7mm
6.6mm
3mm
82AK1792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.630
10+
$0.526
25+
$0.500
50+
$0.473
100+
$0.447
More Pricing...
Total:$3.15
Min: 5 / Mult: 5
Total:$44.70
Min: 100 / Mult: 5
1.5µH
2.7A
Semishielded
2.4A
SRN3015BTA Series
-
-
0.043ohm
± 20%
3mm
3mm
1.3mm
67AK0428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.724
25+
$0.613
Total:$0.72
Min: 1 / Mult: 1
Total:$7.24
Min: 10 / Mult: 1
1µH
2.7A
Shielded
3.1A
MCOIL LCCN Series
-
0805 [2012 Metric]
0.085ohm
± 20%
2mm
1.25mm
1mm
1-25 of 90 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK