Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCCNF2012KKT1R0MA
Newark Part No.67AK0429
Product RangeMCOIL LCCN Series
Also Known AsMCKK2012T1R0MVC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 5000+ | $0.465 |
| 10000+ | $0.438 |
| 20000+ | $0.414 |
| 30000+ | $0.392 |
| 50000+ | $0.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,422.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCCNF2012KKT1R0MA
Newark Part No.67AK0429
Product RangeMCOIL LCCN Series
Also Known AsMCKK2012T1R0MVC
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeMCOIL LCCN Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MCOIL LCCN Series
DC Resistance Max
0.085ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
3.1A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for LCCNF2012KKT1R0MA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate