Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-6R8M
Newark Part No.64X8652
Product RangeSRP1238A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-6R8M
Newark Part No.64X8652
Product RangeSRP1238A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeSRP1238A Series
Power Inductor Case13.5mm x 12.5mm x 3.3mm
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP1238A Series
DC Resistance Max
0.024ohm
Product Length
13.5mm
Product Height
3.3mm
RMS Current (Irms)
9A
Saturation Current (Isat)
18A
Power Inductor Case
13.5mm x 12.5mm x 3.3mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP1238A-6R8M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate