Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265C-4R7M
Newark Part No.65AH1077
Product RangeSRP1265C Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265C-4R7M
Newark Part No.65AH1077
Product RangeSRP1265C Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Product RangeSRP1265C Series
Power Inductor Case12.6mm x 12.6mm x 6.2mm
DC Resistance Max9.5mohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP1265C Series
DC Resistance Max
9.5mohm
Product Length
12.6mm
Product Height
6.2mm
RMS Current (Irms)
20A
Saturation Current (Isat)
31A
Power Inductor Case
12.6mm x 12.6mm x 6.2mm
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
