Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265CC-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel80AK5386RL
Cut Tape80AK5386
Product RangeSRP1265CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 25+ | $1.990 |
| 100+ | $1.680 |
| 250+ | $1.650 |
| 500+ | $1.540 |
| 1000+ | $1.390 |
| 5000+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265CC-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel80AK5386RL
Cut Tape80AK5386
Product RangeSRP1265CC Series
Inductance1µH
RMS Current (Irms)35A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeSRP1265CC Series
Inductor Case / Package-
DC Resistance Max2300µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP1265CC Series
DC Resistance Max
2300µohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
35A
Saturation Current (Isat)
50A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
