Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1270-2R2M.
Newark Part No.28AC3124
Product RangeSRP1270 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $1.270 |
1000+ | $1.190 |
2000+ | $1.130 |
4000+ | $1.020 |
6000+ | $0.978 |
10000+ | $0.941 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$508.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1270-2R2M.
Newark Part No.28AC3124
Product RangeSRP1270 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeSRP1270 Series
Power Inductor Case13.7mm x 13.7mm x 7mm
DC Resistance Max4.2mohm
Inductance Tolerance± 20%
Product Length13.7mm
Product Width13.7mm
Product Height7mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP1270 Series
DC Resistance Max
4.2mohm
Product Length
13.7mm
Product Height
7mm
RMS Current (Irms)
22A
Saturation Current (Isat)
40A
Power Inductor Case
13.7mm x 13.7mm x 7mm
Inductance Tolerance
± 20%
Product Width
13.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate