Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1770CC-3R3MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel80AK5401RL
Cut Tape80AK5401
Product RangeSRP1770CC Series
Your Part Number
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.760 | $6.76 |
| Total Price | $6.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 10+ | $5.740 |
| 25+ | $5.670 |
| 50+ | $5.600 |
| 100+ | $5.210 |
| 250+ | $4.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770CC-3R3MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel80AK5401RL
Cut Tape80AK5401
Product RangeSRP1770CC Series
Inductance3.3µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeSRP1770CC Series
Inductor Case / Package-
DC Resistance Max3900µohm
Inductance Tolerance± 20%
Product Length17.6mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP1770CC Series
DC Resistance Max
3900µohm
Product Length
17.6mm
Product Height
6.7mm
RMS Current (Irms)
28A
Saturation Current (Isat)
40A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
