Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2510A-2R2M
Newark Part No.52AC7409
Product RangeSRP2510A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
2500+ | $0.269 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$807.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2510A-2R2M
Newark Part No.52AC7409
Product RangeSRP2510A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeSRP2510A Series
Power Inductor Case2.5mm x 2mm x 1mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.119ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP2510A Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.4A
Power Inductor Case
2.5mm x 2mm x 1mm
DC Resistance Max
0.119ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (2)
Alternatives for SRP2510A-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate