Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRP2512-R68M Wirewound Inductor, 680 nH, 0.038 ohm, 4.3 A, 1008 [2520 Metric], SRP2512 Series](https://canada.newark.com/productimages/standard/en_US/5330820.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRP2512-R68MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8781
Cut Tape64X8780
Product RangeSRP2512 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.234 | $702.00 |
| Total Price | $702.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.234 |
| 6000+ | $0.230 |
| 9000+ | $0.224 |
| 15000+ | $0.220 |
| 30000+ | $0.216 |
| 75000+ | $0.210 |
| 150000+ | $0.206 |
| 300000+ | $0.202 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.182 |
| 9000+ | $0.165 |
| 15000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2512-R68MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8781
Cut Tape64X8780
Product RangeSRP2512 Series
Technical Datasheet
Inductance680nH
DC Resistance Max0.038ohm
Self Resonant Frequency-
Product RangeSRP2512 Series
DC Current Rating4.3A
Inductor Case Style2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
-
DC Current Rating
4.3A
Inductor Case / Package
1008 [2520 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
0.038ohm
Product Range
SRP2512 Series
Inductor Case Style
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
